The ACA3106F24-12SZB-P674 is a 5-contact SKT circular connector with crimp termination. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55°C to 125°C and is rated for 700VDC or 500VAC.
Amphenol ACA3106F24-12SZB-P674 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.