This 2-contact circular connector is designed for cable mounting and features a crimp termination method. It has a straight body orientation and a plug gender. The operating temperature range is -55°C to 125°C, with a maximum voltage rating of 700VDC or 500VAC. The connector is suitable for general applications.
Amphenol ACA3106F24-9SZB-P608 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106F24-9SZB-P608 to view detailed technical specifications.
No datasheet is available for this part.