The ACA3106F24-9SZB-RDS from Amphenol is a 2-contact circular cable mount connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high voltage rating and reliable connections are required. The ACA3106F24-9SZB-RDS is suitable for use in a variety of environments, including those with extreme temperatures. It is a general-purpose connector suitable for a range of applications.
Amphenol ACA3106F24-9SZB-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACA3106F24-9SZB-RDS to view detailed technical specifications.
No datasheet is available for this part.