The ACA3106F28-6SXB-RDSF0 is a 3-contact circular cable mount connector from Amphenol with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and crimp termination method. This connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |