The ACA3106F32-15PYB-P609 is an 8-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 1250VDC and 900VAC.
Amphenol ACA3106F32-15PYB-P609 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106F32-15PYB-P609 to view detailed technical specifications.
No datasheet is available for this part.