The ACA3106F32-64SXB-P609 is a 54-contact circular cable mount connector from Amphenol. It features a SKT contact gender and a PL contact gender, with a termination method of crimp. The connector has a straight body orientation and a cable mount design. It is rated for operation between -55°C and 125°C, and has a maximum voltage rating of 250VDC or 200VAC.
Amphenol ACA3106F32-64SXB-P609 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106F32-64SXB-P609 to view detailed technical specifications.
No datasheet is available for this part.