
This 7-contact male circular connector features an aluminium body with cadmium plating and brass contacts with silver plating. It is available in a single package quantity and is terminated with solder. The connector is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol ACA3106FA24-10PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACA3106FA24-10PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106FA24-10PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.