
This 7-contact male circular connector features an aluminium body with cadmium plating, brass contacts with silver plating, and a solder termination. It is not Reach SVHC compliant. The connector meets the MIL-DTL-5015 military standard.
Sign in to ask questions about the Amphenol ACA3106FA24-27PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACA3106FA24-27PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106FA24-27PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.