The ACA3106G22-8SZB-RDS is a 2-contact circular cable mount connector with a SKT contact gender and a PL contact gender. It has a termination method of crimp and a body orientation of straight. The connector is designed for use in applications with a maximum operating temperature of -55 to 125°C and a maximum voltage rating of 1750VDC or 1250VAC.
Amphenol ACA3106G22-8SZB-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106G22-8SZB-RDS to view detailed technical specifications.
No datasheet is available for this part.