The ACA3106R32-7SB-P674 is a 35-contact circular connector with a SKT gender and crimp termination method. It has a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 250VDC or 200VAC.
Amphenol ACA3106R32-7SB-P674 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.