
AMPHENOL ACA3108E16-10SBF80 Circular Connector, ACA-B Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 3, Crimp Socket
Amphenol ACA3108E16-10SBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3108E16-10SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
