The ACA3108E20-19PYB-P609 is a 3-pin circular connector from Amphenol, designed for cable mounting. It features a right-angle body orientation and a crimp termination method. The connector is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It is suitable for use in a variety of applications, including those requiring high voltage and temperature resistance.
Amphenol ACA3108E20-19PYB-P609 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108E20-19PYB-P609 to view detailed technical specifications.
No datasheet is available for this part.