
This 2-position male cable mount connector features green contacts with a silver finish and is rated for operation between -55°C and 125°C. It has a copper alloy contact material and is unshielded. The connector is available in bulk packaging and is not radiation hardened. It meets IP67, waterproof, and dust-tight ratings and is not RoHS compliant.
Amphenol ACA3108E20-23SB technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3108E20-23SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.