The ACA3108E20-27SZB-P609 is a 14-contact right-angle cable mount circular connector from Amphenol. It features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. This connector has a maximum voltage rating of 700VDC and 500VAC. It is designed for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol ACA3108E20-27SZB-P609 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108E20-27SZB-P609 to view detailed technical specifications.
No datasheet is available for this part.