The ACA3108E20-29SWB-P609 is a 17-contact circular connector with a right-angle body orientation, suitable for cable mounting. It features a termination method of crimp and a maximum operating temperature range of -55°C to 125°C. This connector has a maximum voltage rating of 700VDC or 500VAC and is designed for use with a single port.
Amphenol ACA3108E20-29SWB-P609 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108E20-29SWB-P609 to view detailed technical specifications.
No datasheet is available for this part.