The ACA3108E20-29SZB-P609 is a 17-contact right angle cable mount circular connector from Amphenol. It features a termination method of crimp and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 700VDC and has a minimum operating temperature of -55°C. It is designed for use in general applications and is part of the circular connectors category.
Amphenol ACA3108E20-29SZB-P609 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108E20-29SZB-P609 to view detailed technical specifications.
No datasheet is available for this part.