The ACA3108E22-8SZB is a right angle cable mount connector with a circular body and 2 SKT contacts. It is designed for crimp termination and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for a maximum voltage of 1750VDC or 1250VAC. It is a single port connector with 2 terminals.
Amphenol ACA3108E22-8SZB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108E22-8SZB to view detailed technical specifications.
No datasheet is available for this part.