The ACA3108E24-28PWB-P609 is a 24-contact circular connector from Amphenol. It features a right-angle body orientation and a crimp termination method. This connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for 250VDC and 200VAC.
Amphenol ACA3108E24-28PWB-P609 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108E24-28PWB-P609 to view detailed technical specifications.
No datasheet is available for this part.