The ACA3108F16S-1PBF42-116 is a 7-contact circular cable mount connector from Amphenol. It features a right-angle body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. It has a pin contact gender and a single port. The connector is designed for cable mount applications.
Amphenol ACA3108F16S-1PBF42-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.