
The ACA3108F16S-8PB is a 5-contact right angle cable mount connector with an aluminium body and brass contacts plated with silver. It is available in bulk packaging and is not radiation hardened or SVHC compliant. The connector has a cadmium-plated body and is not RoHS compliant. It is part of the ACA-B series and features solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Not CompliantNo |