The ACA3108F18-23SBF85F80 cable mount circular connector features a right angle body orientation and a single SKT contact gender. It has a crimp termination method and a minimum operating temperature of -55 degrees Celsius. The connector's maximum operating temperature is 125 degrees Celsius. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol ACA3108F18-23SBF85F80 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |