The ACA3108F20-17PYB-P609 is a 6-contact right-angle cable mount circular connector from Amphenol. It features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. This connector is rated for 700VDC and has a right-angle body orientation. It is designed for use in general applications and is suitable for use in environments where high voltage and temperature ratings are required.
Amphenol ACA3108F20-17PYB-P609 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108F20-17PYB-P609 to view detailed technical specifications.
No datasheet is available for this part.