The ACA3108F20-18PZB-P609 is a 9-contact circular connector from Amphenol, designed for cable mounting. It features a right-angle body orientation and a crimp termination method. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is a single-port connector with a pin contact gender and a PL gender. The connector is suitable for use in a variety of applications requiring high-voltage connections.
Amphenol ACA3108F20-18PZB-P609 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108F20-18PZB-P609 to view detailed technical specifications.
No datasheet is available for this part.