The ACA3108F20-19PXB-P609 is a 3-pin right angle crimp circular connector from Amphenol. It features a maximum voltage rating of 700VDC and 500VAC. Operating temperature range is from -55°C to 125°C. The connector is designed for cable mount applications.
Amphenol ACA3108F20-19PXB-P609 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108F20-19PXB-P609 to view detailed technical specifications.
No datasheet is available for this part.