The ACA3108F22-8SZB-RDSF0 is a 2-contact right-angle cable mount circular connector with a SKT to PL gender configuration. It features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. This connector is rated for a maximum voltage of 1750VDC or 1250VAC and is suitable for use in a variety of applications.
Amphenol ACA3108F22-8SZB-RDSF0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACA3108F22-8SZB-RDSF0 to view detailed technical specifications.
No datasheet is available for this part.