This Amphenol ACA3108F24-12SWB-P674 connector features a circular design with five contacts, suitable for crimp termination. It has a right-angle body orientation and is designed for cable mounting. The connector operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 700VDC or 500VAC.
Amphenol ACA3108F24-12SWB-P674 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.