The ACA3108F36-10SWB-P609 is a 48-contact circular connector with a right-angle body orientation and crimp termination method. It is designed for cable mount applications and features a plug gender of PL. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is manufactured by Amphenol and is a type of general-purpose circular connector.
Amphenol ACA3108F36-10SWB-P609 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108F36-10SWB-P609 to view detailed technical specifications.
No datasheet is available for this part.