This 14-contact right-angle cable mount circular connector features a crimp termination method and operates between -55°C and 125°C. It has a maximum voltage rating of 700VDC or 500VAC and is designed for use with a single port.
Amphenol ACA3108F36-78PZB-P609 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3108F36-78PZB-P609 to view detailed technical specifications.
No datasheet is available for this part.