Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port Automotive Medical
Amphenol ACC00A20-17PY-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC00A20-17PY-003-B30 to view detailed technical specifications.
No datasheet is available for this part.