The ACC00A20-17PY-025-LC is a 6-contact circular connector with a crimp termination method and straight body orientation. It is designed for wall mount applications and can operate between -55°C and 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC and features a PIN contact gender.
Amphenol ACC00A20-17PY-025-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00A20-17PY-025-LC to view detailed technical specifications.
No datasheet is available for this part.