The ACC00AF16S-6P-003-LC is a wall mount circular connector with a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 700VDC. It has three contacts and is terminated by crimping. The connector is designed for use in applications where a high voltage rating is required. It is suitable for use in environments with temperatures as low as -55 degrees Celsius. The connector is a general-purpose circular connector with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |