The ACC00AF20-17PY-025-B30-LC is a 6-pin wall mount circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in temperatures ranging from -55 to 125°C. It is suitable for general applications.
Amphenol ACC00AF20-17PY-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00AF20-17PY-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.