The ACC00AF28-7P-025-LC is a wall mount circular connector with a maximum operating temperature range of -55 to 125 degrees Celsius. It features a crimp termination method and a straight body orientation. This connector has a maximum voltage rating of 1250VDC or 900VAC and is designed for use in high-voltage applications. The connector has two terminals and a single port. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |