The ACC00CF28-18SZ-003-B30-LC is a 12-contact SKT circular connector designed for wall mount applications. It features a crimp termination method and a straight body orientation. This connector is suitable for use in environments with temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. It meets high voltage requirements, with maximum ratings of 4200 volts DC, 3000 volts AC, 1250 volts DC, 900 volts AC, 700 volts DC, and 500 volts AC, as well as 250 volts DC and 200 volts AC for specific configurations.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (4200VDC|3000VAC)/(1250VDC|900VAC)/(700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |