The ACC00CF32-1RY-003-LC is a 5-contact SKT circular wall mount connector with crimp termination. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 1750VDC or 1250VAC, and is suitable for use in applications where high voltage and temperature stability are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |