The ACC00E10SL-4PW-003 is a 2-contact circular connector designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |