The ACC00E20-7P-072 is an 8-contact wall mount circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1250VDC or 900VAC. It has a single port and is designed for wall mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |