The ACC00F20-19PX-003-LC is a circular connector with a 3-pin configuration, suitable for wall mount applications. It features a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. The connector is designed for crimp termination and has a straight body orientation. It is rated for use in environments with temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |