The ACC00F20-33PZ(003) from Amphenol is a wall mount circular connector with 11 contacts. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for use in high-voltage applications.
Amphenol ACC00F20-33PZ(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC00F20-33PZ(003) to view detailed technical specifications.
No datasheet is available for this part.