The ACC00R20-14SX(003)(B30)-LC is a 5-contact SKT circular connector with crimp termination, designed for wall mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 500VAC. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |