The Amphenol ACC00R20-14SX(025)(B30)-LC is a wall mount circular connector with a type of circular contact and a crimp termination method. It has five contacts and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 700VDC and 500VAC. It is designed for use in applications where a high voltage and temperature rating are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |