The ACC00R20-27SZ-025-B30 is a 14-contact circular connector from Amphenol, featuring a wall-mount design with a maximum operating temperature of 125°C and a voltage rating of 700VDC. It has a crimp termination method and a straight body orientation. The connector is suitable for use in applications requiring high voltage and temperature stability. It is designed for use in general industrial applications and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |