The ACC00R20-7PW-025-LC is an 8-contact wall-mount circular connector with a maximum voltage rating of 1250VDC. It features a crimp termination method and a straight body orientation. The connector is designed for use in temperatures ranging from -55°C to 125°C. It is suitable for applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |