The ACC00R20-7PX-025-LC is an 8-contact circular connector with a pin contact gender and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55 to 125°C and is rated for a maximum voltage of 1250VDC. It features a single port and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |