The ACC00R20-8PZ-025-LC is a 6-contact circular connector designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 250VDC or 200VAC. It has a single port and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |