The ACC00R22-18P-003-LC is an 8-contact circular connector with a wall mount design, suitable for operating temperatures up to 125°C. It features a maximum voltage rating of 1250VDC or 900VAC and is terminated through crimping. The connector has a straight body orientation and a pin contact gender, with a total of 8 terminals. It is designed for wall mounting and is rated for operation at temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |