This 7-contact circular connector features a wall mount design with a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications where a high voltage rating is required. The connector is manufactured by Amphenol and is part of the ACC00R24-10P-003-LC series.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |