The ACC00R24-16SZ-003-B30-LC is a 7-contact wall mount circular connector with a SKT gender and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |