The ACC00R24-21SY-003-B30-LC is a 10-contact circular wall-mount connector with SKT and RCP contact genders. It features a crimp termination method and a straight body orientation. The connector is designed for wall-mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for 1250VDC and 900VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |