The ACC00R24-21SZ-003-LC is a 10-contact circular connector from Amphenol. It features a SKT contact gender and a crimp termination method. The connector is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 1250VDC or 900VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |